Vogt Connection Technology 1016c.68 Tin Plated Pin Contacts 100 pieces

Image Representative of Range

Vogt Connection Technology 1016c.68 Tin Plated Pin Contacts 100 pieces

MPN
1016c.68
EAN-13
4016138922073
Order Code
13-3640
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Vogt Verbindungstechnik manufactures the 1016c.68 pin, featuring tin-plated contact surfaces for reliable electrical performance. This product, sold in packs of 100 pieces, is ideal for creating secure connections in electronic circuits. Typical applications include use in connectors and electronic assemblies where durability and conductivity are crucial.
Hole or Loop Diameter 1.4mm
Mounting Type Soldering
Type Pin
Contact Finish Tin plated
Dimensions (L x W) 10.5 mm x 3 mm
Length 10.5mm
Pin length (PCB) 3.5mm
Width 3mm

Reviews

Be the first to submit a review

Trustpilot