Vogt Connection Technology 1015.28 Pin Contact Tin Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 1015.28 Pin Contact Tin Plated 100 pieces

MPN
1015.28
EAN-13
4016138922059
Order Code
13-3638
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Vogt Verbindungstechnik manufactures the 1015.28 pin contact, featuring a tin-plated surface. This part is typically used in electrical connections and circuitry to ensure reliable contact. The package contains 100 pieces, making it ideal for bulk installations.
Hole or Loop Diameter 1.4mm
Mounting Type Soldering
Type Pin
Contact Finish Tin plated
Dimensions (L x W) 7.5 mm x 2.8 mm
Length 7.5mm
Pin length (PCB) 3.5mm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot