Vogt Connection Technology 1003d.68 Pin Contact Tin Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 1003d.68 Pin Contact Tin Plated 100 pieces

MPN
1003d.68
EAN-13
4016138922028
Order Code
13-3636
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Vogt Verbindungstechnik manufactures the 1003d.68 pin contact with a surface that is tin plated. This product comes in a pack of 100 pieces and is known for its reliable conductivity. It is typically used in electrical and electronic applications for secure connections.
Hole or Loop Diameter 1.2mm
Mounting Type Soldering
Type Pin
Contact Finish Tin plated
Dimensions (L x W) 11.3 mm x 3 mm
Length 11.3mm
Pin length (PCB) 5mm
Width 3mm

Reviews

Be the first to submit a review

Trustpilot