Vogt Connection Technology 1002k.68 Pin Contact Tin Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 1002k.68 Pin Contact Tin Plated 100 pieces

MPN
1002k.68
EAN-13
4016138921960
Order Code
13-3633
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Vogt Verbindungstechnik's pin contact, model 1002k.68, features a tin-plated surface that ensures reliable conductivity and corrosion resistance. Packaged in sets of 100 pieces, these pins are well-suited for secure electrical connections in electronic and industrial applications. They are ideal for use in circuit assembly and repair where high-quality, durable contacts are required.
Hole or Loop Diameter 0.9mm
Mounting Type Soldering
Type Pin
Contact Finish Tin plated
Dimensions (L x W) 10 mm x 2.4 mm
Length 10mm
Pin length (PCB) 3mm
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot