Vogt Connection Technology 1001w.68 Pin Contact Tin Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 1001w.68 Pin Contact Tin Plated 100 pieces

MPN
1001w.68
EAN-13
4016138921984
Order Code
13-3631
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Vogt Verbindungstechnik manufactures the 1001w.68 Pin, featuring a tin-plated contact surface. This product comes in a pack of 100 pieces, ensuring reliable electrical connectivity. It is typically used in electronic applications requiring secure and stable connections.
Hole or Loop Diameter 0.9mm
Mounting Type Soldering
Type Pin
Contact Finish Tin plated
Dimensions (L x W) 10 mm x 2.8 mm
Length 10mm
Pin length (PCB) 3mm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot