Vogt Connection Technology 1001s.68 Pin Contact Tin Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 1001s.68 Pin Contact Tin Plated 100 pieces

MPN
1001s.68
EAN-13
4016138921939
Order Code
13-3630
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Vogt Verbindungstechnik manufactures the 1001s.68 pin contact with a tin-plated surface. It is available in packs of 100 pieces and is ideal for providing reliable electrical connections. Typical applications include use in electronic circuits and connector assemblies.
Hole or Loop Diameter 0.9mm
Mounting Type Soldering
Type Pin
Contact Finish Tin plated
Dimensions (L x W) 8.5 mm x 1.8 mm
Length 8.5mm
Pin length (PCB) 2.5mm
Width 1.8mm

Reviews

Be the first to submit a review

Trustpilot