Vogt Connection Technology 1001q.68 Pin Contact Tin Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 1001q.68 Pin Contact Tin Plated 100 pieces

MPN
1001q.68
EAN-13
4016138921915
Order Code
13-3629
Country of Origin
Switzerland
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Vogt Verbindungstechnik manufactures the 1001q.68 Pin, which features a tin-plated contact surface. This component is typically used in electrical connections for reliable conductivity. It is available in packs of 100 pieces, suitable for various industrial applications.
Hole or Loop Diameter 0.8mm
Mounting Type Soldering
Type Pin
Contact Finish Tin plated
Dimensions (L x W) 7.5 mm x 1.8 mm
Length 7.5mm
Pin length (PCB) 2.5mm
Width 1.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot