Vogt Connection. 3660ah Ring Terminal 6mm² 6.5mm Hole Yellow Self-Adhesive

Image Representative of Range

Vogt Connection. 3660ah Ring Terminal 6mm² 6.5mm Hole Yellow Self-Adhesive

MPN
3660ah
EAN-13
2050001111111
Order Code
13-3793
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.534
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The Vogt Verbindungstechnik 3660ah is a partially insulated, yellow ring terminal designed for a maximum cross section of 6 mm² with a 6.5 mm hole diameter. It serves as a solder-free, automotive crimp terminal used primarily in automotive and electrical applications. This robust component supports secure connections in various systems, ensuring reliable performance.
Colour Yellow
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 6.5mm
Insulation HDPE
Material (details) Tin-plated electrolytic copper
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Shrink Temperature +150°C
Size M6
Support sleeve No
Temperature Range -10 - +105°C
Thread Size M6
Voltage
600V

Reviews

Be the first to submit a review

Trustpilot