Vogt 951.68 Contact Pin Tin Plated 100 pieces

Image Representative of Range

Vogt 951.68 Contact Pin Tin Plated 100 pieces

MPN
951.68
EAN-13
4016138922134
Order Code
13-4209
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Vogt Verbindungstechnik manufactures the 951.68 contact pin with a tin-plated contact surface. This component is ideal for providing reliable electrical connections in various electronic applications. It is commonly used in circuits requiring efficient conductivity and comes in quantities of 100 per package.
Hole or Loop Diameter 0.63mm
Mounting Type Soldering
Type Contact pin
Contact Finish Tin plated
Dimensions (L x W) 7 mm x 0.63 mm
Length 7mm
Width 0.63mm

Reviews

Be the first to submit a review

Trustpilot