Vogt 737023 Twin Ferrule Set 0.75-2.5mm² Partially Insulated 200 pieces

MPN
737023
EAN-13
4016138371420
Order Code
13-4201
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Vogt Verbindungstechnik 737023 twin ferrule set includes partially insulated wire end sleeves in assorted colours: white, yellow, red, and blue. This product is designed for wire sizes ranging from 0.75 mm² to 2.5 mm², making it suitable for secure electrical connections in various applications. These ferrules are commonly used in crimp connectors to ensure reliable contact and prevent fraying.
Type Twin ferrule set
Colour White, Yellow, Red, Blue
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 0.75mm²
Insulation Partially insulated
Material Tinned electrolytic copper
Maximum Wire Size mm2 2.5
Number of Entries 2

Reviews

Be the first to submit a review

Trustpilot