Vogt 625515 Twin Ferrule Set 0.75-2.5mm² Insulated Multicolour 200pieces

Image Representative of Range

Vogt 625515 Twin Ferrule Set 0.75-2.5mm² Insulated Multicolour 200pieces

MPN
625515
EAN-13
4016138056686
Order Code
13-4195
Country of Origin
Italy
View Full Product Range (3)

Discontinued


The Vogt Verbindungstechnik 625515 is a twin ferrule set designed for wire-end sleeves with sizes ranging from 0.75 mm² to 2.5 mm². It features partially insulated, assorted colours including light blue, red, black, and grey, and is supplied in a pack of 200 pieces. These crimp connectors are commonly used in electrical applications for secure and reliable wire terminations.
Type Twin ferrule set
Colour Light blue, Red, Black, Grey
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 0.75mm²
Insulation Partially insulated
Material Tinned electrolytic copper
Maximum Wire Size mm2 2.5
Number of Entries 2

Trustpilot