Christmas Opening Hours and Delivery Dates here
Vogt 5004.99 Clamp Galvanised Contact Surface 1 piece Durable Connection

Image Representative of Range

Vogt 5004.99 Clamp Galvanised Contact Surface 1 piece Durable Connection

Order Code:

13-4182

Brand: Vogt Verbindungstechnik MPN: 5004.99 EAN-13: 2050000409318
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
308 available to back orderBack-order availability date - 09/01/2026

The Vogt Verbindungstechnik 5004.99 clamp features a galvanised contact surface and a single-lug design for secure cable mounting. Measuring 7x7.5x16.5x4.5x3.6x4.8x8x6.8x0.8 mm, it is ideal for use in cable bridges and fixings. This component is typically used to efficiently organise and secure cables in various electrical installations.
Type Clamp
Material Steel plate
(Ø) 7mm
Bundle diameter 7mm
Connection Screws
Contact surface Galvanised
Dimensions (Ø) 7 mm
Pack Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot