Vogt 470814D Twin Ferrule 10mm² Brown 100 pieces No Tin-Plating Needed

MPN
470814D
EAN-13
4016138185102
Order Code
13-4162
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £14.44 £12.93
10+ £11.86
100+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Vogt Verbindungstechnik 470814D twin ferrule is a partially insulated, brown crimp connector suitable for 10 mm² wires. It is typically used for securing and terminating cable ends reliably in electrical and electronic applications. The package contains 100 pieces, making it convenient for bulk use.
Insulation Partially insulated
Colour Brown
Pin Length 24mm
Maximum Wire Size mm2 10mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 10 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 7
Sleeve length 12mm
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot