Vogt 470408D Twin Ferrule 1.5mm² Black 100 pieces Partially Insulated

MPN
470408D
EAN-13
4016138185065
Order Code
13-4153
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Vogt Verbindungstechnik's 470408D features a twin ferrule design, accommodating 1.5 mm² wires. The ferrule is partially insulated and comes in black, provided in packs of 100 pieces. It is typically used in electrical and electronic applications for reliable wire terminations.
Insulation Partially insulated
Colour Black
Pin Length 16mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 15
Sleeve length 8mm
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot