Vogt 460208D Twin Ferrule 0.75 mm² White Partially Insulated 100 pieces

MPN
460208D
EAN-13
4016138320497
Order Code
13-4116
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Vogt Verbindungstechnik 460208D is a twin ferrule that is partially insulated, designed for 0.75 mm² wires and comes in a pack of 100. This crimp connector is white and is typically used in electrical connections to ensure secure terminations. It is ideal for both industrial and domestic wiring applications where reliable wire endings are required.
Insulation Partially insulated
Colour White
Pin Length 16mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 0.75 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 19
Sleeve length 8mm
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot