Vogt 3972sh Blade Terminal Heatshrink 6.3mm Insulated Resistant

Image Representative of Range

Vogt 3972sh Blade Terminal Heatshrink 6.3mm Insulated Resistant

MPN
3972sh
EAN-13
2050001111364
Order Code
13-4071
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.607
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

The Vogt Verbindungstechnik 3972sh Blade terminal is an insulated crimp connector featuring a connector width of 6.3 mm and thickness of 0.8 mm. This yellow connector is designed for easy installation with a 180° orientation. It is typically used in electrical applications requiring reliable connections and insulation protection.
Insulation PE
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Insulated
max. cross section 6mm²
Maximum Wire Size AWG 12 - 10
Min. cross section 4mm²
Shrink Temperature +150°C
Size 6.3 x 0.8 mm
Support sleeve No
Temperature Range -10 - +105°C
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot