Vogt 3972S Blade Terminal 6.3mm Width 0.8mm Thickness Insulated Yellow

MPN
3972S
EAN-13
2050000242083
Order Code
13-4070
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
25+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 639 in stock

The Vogt Verbindungstechnik 3972S is an insulated yellow blade terminal with a connector width of 6.3 mm and a thickness of 0.8 mm. This crimp connector is typically used in electrical applications for secure and reliable connections. Its insulated design ensures safety and prevents short circuits in various electronic and automotive settings.
Insulation PA 6.6
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute 2 connector
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot