Vogt 3970 Blade Terminal 6.3x0.8mm 180° Insulated Blue 1 piece

MPN
3970
EAN-13
2050000242250
Order Code
13-4067
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.239
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The Vogt Verbindungstechnik 3970 is a blue insulated blade terminal with a connector width of 6.3 mm and thickness of 0.8 mm. It's typically used in electrical applications requiring secure connections, such as automotive wiring and industrial machinery. This crimp connector is designed for ease of installation and reliable insulation.
Insulation PA 6.6
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 6.3 x 0.8
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot