Vogt 3959sh Blade Terminal Heatshrink 6.3mm Insulated Red Petrol-Resistant

Image Representative of Range

Vogt 3959sh Blade Terminal Heatshrink 6.3mm Insulated Red Petrol-Resistant

MPN
3959sh
EAN-13
2050001111340
Order Code
13-4039
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.424
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

The Vogt Verbindungstechnik 3959sh is a red insulated crimp connector featuring a blade terminal with a width of 6.3 mm and a thickness of 0.8 mm. It includes heatshrink insulation for added protection and durability. This component is commonly used in electrical applications to securely connect wires in an automotive or electronic context.
Insulation PE
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Maximum Wire Size AWG 22 - 18
Min. cross section 0.50mm²
Shrink Temperature +150°C
Size 6.3 x 0.8 mm
Support sleeve No
Temperature Range -10 - +105°C
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot