Vogt 3959S Blade Terminal 6.3mm Width 0.8mm Thick 180° Red Insulated

MPN
3959S
EAN-13
2050000242359
Order Code
13-4038
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Vogt Verbindungstechnik 3959S is a partially insulated, red blade terminal with a connector width of 6.3 mm and thickness of 0.8 mm. It is designed for secure electrical connections in automotive and industrial applications. This crimp connector provides reliable performance for wiring systems.
Insulation PA 6.6
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 connector
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot