Vogt 3938h1pa Insulation Sleeve White 0.50-1 mm² 1 piece

Image Representative of Range

Vogt 3938h1pa Insulation Sleeve White 0.50-1 mm² 1 piece

MPN
3938h1pa
EAN-13
2050002872806
Order Code
13-4022
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 936 in stock

Vogt Verbindungstechnik manufactures the 3938h1pa insulation sleeve, suitable for wire sizes 0.50 mm² to 1 mm². This white insulation sleeve is typically used with crimp connectors to provide electrical insulation. It is ideal for applications requiring reliable electrical connections and protection in wiring setups.
Colour White
Length 23mm
Material Polyamide
Type Insulation Sleeve
Compatible With 6.3 mm blade terminal receptacle
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 1-pin

Reviews

Be the first to submit a review

Trustpilot