Vogt 3936pa Insulation Sleeve Transparent 0.50-2.50 mm² 1 piece

Image Representative of Range

Vogt 3936pa Insulation Sleeve Transparent 0.50-2.50 mm² 1 piece

MPN
3936pa
EAN-13
2050002388994
Order Code
13-4019
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
250+ £0.0198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,937 in stock

Manufactured by Vogt Verbindungstechnik, this transparent 3936pa insulation sleeve is designed for crimp connectors with wire sizes ranging from 0.50 mm² to 2.50 mm². The sleeve offers reliable insulation and protection for electrical connections. Ideal for use in various electrical applications, including automotive and industrial settings.
Colour Transparent
Length 19.5mm
Material Polyamide
Type Insulation Sleeve
Compatible With 4.8 mm blade terminal receptacle
max. cross section 2.50mm²
Min. cross section 0.50mm²

Reviews

Be the first to submit a review

Trustpilot