Vogt 393408S Blade Terminal 4.8mm Width 0.8mm Thick Blue Insulated

MPN
393408S
EAN-13
2050000241581
Order Code
13-4016
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,913 in stock

The Vogt Verbindungstechnik 393408S is a partially insulated blue blade terminal with a connector width of 4.8 mm and a thickness of 0.8 mm. It is typically used in electrical applications for reliable crimp connections. This component is well-suited for securing cables with sizes ranging from 1.5 to 2.5 mm².
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 connector
Size 4.8 x 0.8 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot