Vogt 39314pa Insulation Sleeve Transparent 0.104-1 mm² 1 piece

Image Representative of Range

Vogt 39314pa Insulation Sleeve Transparent 0.104-1 mm² 1 piece

MPN
39314pa
EAN-13
2050002388987
Order Code
13-4008
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
250+ £0.0198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,498 in stock

The Vogt Verbindungstechnik 39314pa insulation sleeve is a transparent component with a cross-sectional area ranging from 0.104 mm² to 1 mm². This sleeve is designed for use with crimp connectors, providing effective insulation for electrical connections. It is ideal for applications requiring secure and reliable electrical insulation in various electrical systems.
Colour Transparent
Length 20mm
Material Polyamide
Type Insulation Sleeve
Compatible With 2.8 mm blade terminal receptacle
max. cross section 1mm²
Min. cross section 0.104mm²

Reviews

Be the first to submit a review

Trustpilot