Vogt 3930pv Insulation Sleeve Transparent 0.104-0.50 mm² 1 piece

Image Representative of Range

Vogt 3930pv Insulation Sleeve Transparent 0.104-0.50 mm² 1 piece

MPN
3930pv
EAN-13
2050002388970
Order Code
13-4007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £0.063
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,223 in stock

Vogt Verbindungstechnik manufactures the 3930pv insulation sleeve, designed for wire sizes ranging from 0.104 mm² to 0.50 mm². This transparent sleeve is typically used in crimp connectors to provide insulation and protection for electrical connections. Ideal for ensuring safety and reliability in electrical installations, it is supplied as a single piece per package.
Sleeve Diameter 0.5mm²
Colour Transparent
Length 19.5mm
Material PVC
Type Insulation Sleeve
Compatible With 2.8 mm blade terminal receptacle
max. cross section 0.50mm²
Min. cross section 0.104mm²

Reviews

Be the first to submit a review

Trustpilot