Vogt 3924N Quick-Connect Clip Flexible/Fixed: 0.2-0.5mm² 2 Pins

Image Representative of Range

Vogt 3924N Quick-Connect Clip Flexible/Fixed: 0.2-0.5mm² 2 Pins

MPN
3924N
EAN-13
2050001638854
Order Code
13-3998
Country of Origin
Japan
Qty Unit Price (Ex VAT)
10+ £0.692
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

Vogt Verbindungstechnik's 3924N Quick-Connect clip is designed for flexible and fixed wires ranging from 0.2-0.5 mm² and features two pins. This black and yellow connector ensures reliable connections, making it suitable for European standard terminals. It is commonly used in electrical installations requiring secure and efficient wire-to-wire connections.
Colour Multicolour
Current Rating 2A
Type Quick-Connect clip
Number of Ways 2
Voltage Rating 100V
Connection Cut & Clip
Connection (type) Quick-Connect
Connections 2
Contact Material Cadmium free (Ag-alloy)
Content 1 St.
Current Rating (A) 2
Dim (L x W) 25.8 mm x 5.6 mm
Length 25.8mm
Length (mm) 25.8mm
Nominal Current 2 A, 3 A
Product Type Connector
Temperature Range -20 - +75°C
Voltage Rating (V, V DC) 24 V
Width 5.6mm
Width (mm) 5.6
Wire Gauge 24 - 20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot