Vogt 391308 Blade Terminal 2.8x0.8mm 180° Partially Insulated Red

MPN
391308
EAN-13
2050000242403
Order Code
13-3979
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
25+ £0.208
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,575 in stock

Vogt Verbindungstechnik blade terminal (part number 391308) features a connector width of 2.8 mm and thickness of 0.8 mm, with partial insulation and a 180-degree design. It is commonly used for electrical connections in various applications due to its reliability and secure crimping capability. The terminal is red, assisting in differentiation during installation processes.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 connector
Size 2.8 x 0.8 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot