Vogt 3879a.68 Blade Connector 6.3x0.8mm 45° Metal Non-Insulated 1 piece

Image Representative of Range

Vogt 3879a.68 Blade Connector 6.3x0.8mm 45° Metal Non-Insulated 1 piece

MPN
3879a.68
EAN-13
2050002385450
Order Code
13-3942
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Vogt Verbindungstechnik 3879a.68 blade connector is a crimp connector featuring a width of 6.3 mm and a thickness of 0.8 mm, designed for efficient electrical connections. It is made of metal and is not insulated, making it suitable for various industrial and automotive applications. This single-piece connector can handle angles of 45°, providing flexibility in tight spaces.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connector Length 10mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 6.2mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot