Vogt 3875a.67 Blade Connector 6.3mm Width 0.8mm Thick 45° Metal

Image Representative of Range

Vogt 3875a.67 Blade Connector 6.3mm Width 0.8mm Thick 45° Metal

MPN
3875a.67
EAN-13
2050002385467
Order Code
13-3939
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,681 in stock

The Vogt Verbindungstechnik 3875a.67 blade connector features a width of 6.3 mm and thickness of 0.8 mm, and is made from metal without insulation. This crimp connector is commonly used in electrical applications for secure wire connections. Its robust construction ensures reliability in various industrial settings.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connector Length 10mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 4.2mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot