Vogt 3870a.80 Blade Connector 6.3x0.8mm 45° Metal Non-insulated

Image Representative of Range

Vogt 3870a.80 Blade Connector 6.3x0.8mm 45° Metal Non-insulated

MPN
3870a.80
EAN-13
2050002388505
Order Code
13-3933
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 903 in stock

The Vogt Verbindungstechnik 3870a.80 blade connector features a width of 6.3 mm and a thickness of 0.8 mm. This uninsulated metal crimp connector is used for making secure electrical connections, often in automotive or industrial wiring applications. The design includes a 45° angle, enhancing its connection stability and efficiency.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connector Length 10mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Stainless steel
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot