Vogt 3867B.68 Blade Connector 6.3mm Width 0.8mm Thick 90° Non-Insulated

MPN
3867B.68
EAN-13
2050000237461
Order Code
13-3930
Country of Origin
Germany
View Full Product Range (25)

Discontinued


The Vogt Verbindungstechnik 3867B.68 is a metal blade connector with a width of 6.3 mm and thickness of 0.8 mm, featuring a 90° orientation and no insulation. This component is typically used in PCB connectors and solder pin applications. It is ideal for creating secure and reliable electrical connections in various electronic devices.
Insulation Brass
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 90°
Connector Length 8.2mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 1.3mm
Insulation Type Not insulated
Pins 2
Size 6.3 x 0.8 mm
Type Blade connector

Trustpilot