Vogt 3866C.68 Blade Connector 6.3mm Width 0.8mm Thick Uninsulated Metal

MPN
3866C.68
EAN-13
2050000237478
Order Code
13-3924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
100+ £0.069
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Vogt Verbindungstechnik manufactures the 3866C.68 blade connector with a width of 6.3 mm and a thickness of 0.8 mm. This metal connector is not insulated and features a 180-degree orientation. It is commonly used in PCB connections and electrical systems where crimping is required for secure attachment.
Insulation Brass
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector Length 8.5mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Insulation Type Not insulated
Pins 2
Pitch 5mm
Size 6.3 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot