Vogt 3866b.61 Blade Connector 6.3mm 180° Non-Insulated Metal 100 pieces

Image Representative of Range

Vogt 3866b.61 Blade Connector 6.3mm 180° Non-Insulated Metal 100 pieces

MPN
3866b.61
EAN-13
4016138922899
Order Code
13-3922
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Vogt Verbindungstechnik 3866b.61 blade connector is a 6.3 mm wide, 180° metal connector that is not insulated and sold in 100-piece quantities. This crimp connector is commonly used for connecting electrical cables in automotive and industrial applications. Its durable metal construction ensures reliability in various environments.
Colour Metal
Tab Width 6.3mm
Connection Angle 180°
Connector Length 8mm
Connector Width 6.3mm
Contact Material Brass silver plated
Hole Ø 1.65mm
Insulation Type Not insulated
Pins 2
Size 6.3
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot