Vogt 3866a.28 Blade Connector 6.3mm 180° Not Insulated 100 pieces

Image Representative of Range

Vogt 3866a.28 Blade Connector 6.3mm 180° Not Insulated 100 pieces

MPN
3866a.28
EAN-13
4016138922851
Order Code
13-3920
Country of Origin
Switzerland
View Full Product Range (25)

Discontinued


The Vogt Verbindungstechnik 3866a.28 blade connector is a metal, non-insulated connector with a width of 6.3 mm, ideal for secure electrical connections. Its 180° design is suitable for various crimping applications, making it versatile for both commercial and industrial use. Supplied in packs of 100, it is perfect for large-scale projects requiring reliable blade terminals.
Colour Metal
Tab Width 6.3mm
Gender Tab
Connection Angle 180°
Connector Length 8mm
Connector Width 6.3mm
Contact Material Bronze, tin plated
Hole Ø 1.65mm
Insulation Type Not insulated
Pins 2
Size 6.3
Type Blade connector

Trustpilot