Vogt 38402SBS.80 Socket Buckle Rust-Free Steel 6.3 x 0.8 for Welding

Image Representative of Range

Vogt 38402SBS.80 Socket Buckle Rust-Free Steel 6.3 x 0.8 for Welding

MPN
38402SBS.80
EAN-13
2050000409165
Order Code
13-3907
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,786 in stock

The socket buckle for welded attachment by Vogt Verbindungstechnik features dimensions of 6.3 x 0.8 mm and functions as a weldable socket tongue. It is part of the crimp connectors category, specifically blade terminals, suitable for secure electrical connections. Typical applications include industry settings where reliable spade connectors are necessary.
Insulation Steel Rf
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Certification marks DIN 46342 section 1
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Steel plate
Insulation Type Not insulated
Misc Attribute 2 6.3 x 0.8
Size 6.3 x 0.8 mm
Support sleeve No
Surface Polished
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot