Vogt 3838an.67 Distributor Terminal 6.30mm 0.80mm not insulated 250pcs

Image Representative of Range

Vogt 3838an.67 Distributor Terminal 6.30mm 0.80mm not insulated 250pcs

MPN
3838an.67
EAN-13
2050010534765
Order Code
08-1069
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Vogt Verbindungstechnik offers the 3838an.67 distributor terminal and branch joint connector with a width of 6.30 mm and a thickness of 0.80 mm. This uninsulated connector is suitable for crimping applications, particularly in electrical assemblies requiring reliable connections. It is commonly used in distributing electrical signals or power in automotive and industrial settings.
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Not insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Misc Attribute 3838 AN Ms sn 6.3x0.8/1
Size 6.30 x 0.80 mm
Type Distributor terminal

Reviews

Be the first to submit a review

Trustpilot