Vogt 3836A.67 Blade Terminal 6.3mm Width 0.8mm Thickness 180° Metal

MPN
3836A.67
EAN-13
2050000243950
Order Code
13-3902
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,355 in stock

The Vogt Verbindungstechnik 3836A.67 is a metal blade terminal with a connector width of 6.3 mm and a thickness of 0.8 mm, designed for 180° connections. This non-insulated spade connector is typically used in crimp applications within electrical systems. Ideal for use in various electronics and automotive wiring contexts, it provides secure and reliable connectivity.
Insulation Brass
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 6.3 x 0.8 mm
Support sleeve No
Surface Tin plated
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot