Vogt 3833.61 Blade Receptacle 6.30mm 0.80mm 180° silver 500pcs

Image Representative of Range

Vogt 3833.61 Blade Receptacle 6.30mm 0.80mm 180° silver 500pcs

MPN
3833.61
EAN-13
2050010534826
Order Code
08-1062
Country of Origin
Switzerland
View Full Product Range (19)

Discontinued


The Vogt Verbindungstechnik 3833.61 is a silver, uninsulated blade receptacle with a connector width of 6.30 mm and a thickness of 0.80 mm, designed for crimping applications. Ideal for use in automotive and electronic industries, this 180° blade terminal receptacle provides a reliable connection. Available in a pack of 500, it is suited for large scale or high-volume usage.
Colour Silver
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass silver plated
Cross-section range 1 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Min. cross section 1mm²
Misc Attribute 3833 Ms ag 6.3x0.8/2.5
Size 6.30 x 0.80 mm
Type Blade receptacle

Trustpilot