Vogt 380205.60 Blade Receptacle 4.8mm width 0.5mm thickness 90° angled

MPN
380205.60
EAN-13
2050004684780
Order Code
08-1052
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
25+ £0.172
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 464 in stock

The Vogt Verbindungstechnik 380205.60 is a metal, uninsulated blade receptacle designed with a connector width of 4.8 mm and thickness of 0.5 mm, featuring a 90° angle. It is ideal for applications requiring reliable crimp connections in electrical and electronic setups. This component is commonly used in automotive and industrial environments for efficient electrical terminations.
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 90°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Size 4.8 x 0.5 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot