Vogt 379908.60 Blade Terminal 2.8mm Width 0.8mm Thickness Metal Uninsulated

MPN
379908.60
EAN-13
2050000242984
Order Code
13-3871
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,604 in stock

Vogt Verbindungstechnik offers a blade terminal with a width of 2.8 mm and a thickness of 0.8 mm. It is a non-insulated, polished brass connector typically used in crimp connections. This terminal is suitable for reliable electrical connections in automotive and electronic applications.
Insulation Brass
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.8 x 0.8 mm
Support sleeve No
Surface Polished
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot