Vogt 3785c08.68 Blade Connector 2.8mm Width 0.8mm Thick 180° Metal 100 pieces

Image Representative of Range

Vogt 3785c08.68 Blade Connector 2.8mm Width 0.8mm Thick 180° Metal 100 pieces

MPN
3785c08.68
EAN-13
4016138922592
Order Code
13-3866
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Vogt Verbindungstechnik 3785c08.68 blade connector features a width of 2.8 mm and thickness of 0.8 mm, designed for non-insulated metal connections. Manufactured by Vogt, this crimp connector is ideal for secure, 180° connections in electrical applications. It typically finds use in automotive and industrial wiring systems where reliable connectivity is essential.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector Length 7mm
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Hole Ø 1.4mm
Insulation Type Not insulated
Pins 2
Size 2.8 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot