Vogt 3785a08.68 Blade Connector 2.8mm Width 0.8mm Thick 180° Metal 100 pieces

Image Representative of Range

Vogt 3785a08.68 Blade Connector 2.8mm Width 0.8mm Thick 180° Metal 100 pieces

MPN
3785a08.68
EAN-13
4016138922622
Order Code
13-3865
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,979 in stock

The Vogt Verbindungstechnik blade connector, model 3785a08.68, features a width of 2.8 mm and a thickness of 0.8 mm, and is uninsulated. It is made from metal and comes in a package of 100 pieces, ideal for various electrical connections. Often used in crimping applications, it provides secure and reliable terminal connections for small electronic devices.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector Length 7mm
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Hole Ø 1.4mm
Insulation Type Not insulated
Pins 2
Size 2.8 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot