Vogt 3779C.24 Solder Spade Connector Durable Versatile High Quality

MPN
3779C.24
EAN-13
4016138325232
Order Code
13-3856
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 255 in stock

Vogt Verbindungstechnik manufactures the 3779C.24 solder spade connector, which features dimensions of 2.8x0.8 mm in size. This connector is designed for PCB applications and is ideal for secure and reliable electrical connections. Typical applications include use in electronic components and assemblies requiring precise solder pin configurations.
Tab Width 2.8mm
Tab Thickness 0.8mm
Type Bullet receptacle

Reviews

Be the first to submit a review

Trustpilot