Vogt 3775l08.28 Blade Connector 2.8x0.8mm Not Insulated 100 pieces

Image Representative of Range

Vogt 3775l08.28 Blade Connector 2.8x0.8mm Not Insulated 100 pieces

MPN
3775l08.28
EAN-13
4016138922554
Order Code
13-3853
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The Vogt Verbindungstechnik 3775l08.28 blade connector is a 2.8x0.8mm not insulated crimp connector, sold in packs of 100. Manufactured by Vogt Verbindungstechnik, it reliably facilitates electrical connections without insulation. Commonly used in various electrical installations, it is suitable for connecting wires in automotive or electronic applications.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector Length 7.1mm
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Bronze, tin plated
Hole Ø 1.3mm
Insulation Type Not insulated
Pins 1
Size 2.8 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot