Vogt 3775a05.68 Blade Connector 2.8mm Width 0.5mm Thick 100 pieces Metal

Image Representative of Range

Vogt 3775a05.68 Blade Connector 2.8mm Width 0.5mm Thick 100 pieces Metal

MPN
3775a05.68
EAN-13
4016138922530
Order Code
13-3851
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The Vogt Verbindungstechnik blade connector, model 3775a05.68, features a 2.8 mm width and 0.5 mm thickness, designed for non-insulated applications. This metal crimp connector is often used in automotive and electrical equipment for reliable wire connections. It is supplied in packs of 100, suitable for bulk applications.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Tab
Connection Angle 180°
Connector Length 7.1mm
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Hole Ø 1.3mm
Insulation Type Not insulated
Pins 1
Size 2.8 x 0.5 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot