Vogt 3716P Parallel Connector 1.50-2.50 mm² Insulated Blue 1 piece

MPN
3716P
EAN-13
2050000410215
Order Code
13-3816
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 543 in stock

Vogt Verbindungstechnik manufactures the 3716P parallel connector, which is insulated and designed for wire sizes between 1.50 mm² and 2.50 mm². This blue crimp connector is typically used in electrical applications to join two wires in a parallel configuration. The connector facilitates secure and efficient electrical installations in various components and systems.
Type Parallel connector
Wire Gauge 1.5-2.5mm²
Colour Blue
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.0mm²
Dimensions Ø D1 x Ø D2 x L x L1 x S 2,3 x 4,3 x 17 x 7 x 0,8 mm
Inside Diameter 2.3mm
Insulation Insulated
Material E-Cu sn
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Outside Diameter 4.3mm
Pin Length 17mm
Temperature Range -10 - +75°C
Wall Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot