Vogt 3714 Connector Parallel 0.10-0.50 mm² Insulated Yellow 1 piece

MPN
3714
EAN-13
2050000410161
Order Code
13-3812
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 289 in stock

The Vogt Verbindungstechnik 3714 parallel connector is an insulated crimp connector suitable for wire sizes between 0.10 mm² and 0.50 mm². It features a yellow insulation, providing clear visibility and easy identification. This component is typically used in electrical applications requiring secure and reliable connections.
Type Parallel connector
Wire Gauge 0.1-0.5mm²
Colour Yellow
Contact Material Cathode copper, tin plated
Cross Section 0.1 - 0.5mm²
Dimensions Ø D1 x Ø D2 x L x L1 x S 1,2 x 2 x 13 x 5 x 0,4 mm
Inside Diameter 1.2mm
Insulation Insulated
Material E-Cu sn
max. cross section 0.50mm²
Maximum Wire Size AWG 22
Min. cross section 0.10mm²
Outside Diameter 2mm
Pin Length 13mm
Temperature Range -55 - +105°C
Wall Thickness 0.4mm

Reviews

Be the first to submit a review

Trustpilot