Vogt 3706 Parallel Connector 35mm² Not Insulated Metal 1 piece Tin-Plated

MPN
3706
EAN-13
2050000409936
Order Code
13-3811
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.771
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The Vogt Verbindungstechnik 3706 is a parallel connector made of metal and not insulated, suitable for 35 mm² wires. This crimp connector, with dimensions of 9x12x1.6mm, is ideal for connecting and securing cables in electrical installations. It is typically used in wiring tasks requiring robust and reliable connections.
Type Parallel connector
Colour Metal
Contact Material Cathode copper, tin plated
Cross Section 35
Dimensions ØD1 x L x S 9 x 12 x 1.6 mm
Inside Diameter 9mm
Insulation Not insulated
Material E-Cu Sn
max. cross section 35mm²
Maximum Wire Size AWG 2
Pin Length 12mm
Temperature Range To +125°C
Wall Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot