Vogt 3703 Connector 10mm² Parallel Tin-Plated Electrolyte Copper

MPN
3703
EAN-13
2050000409905
Order Code
13-3809
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.412
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

The Vogt Verbindungstechnik 3703 is a parallel connector designed for 10 mm² conductors and is crafted from metal without insulation. This crimp connector features dimensions of 4.5x9x1.1 mm and is ideal for creating secure electrical connections. Typically used in electrical and electronic applications, it ensures reliable performance in various circuits.
Type Parallel connector
Wire Gauge 7AWG
Colour Metal
Contact Material Cathode copper, tin plated
Cross Section 10
Dimensions ØD1 x L x S 4.5 x 9 x 1.1 mm
Inside Diameter 4.5mm
Insulation Not insulated
Material E-Cu Sn
max. cross section 10mm²
Maximum Wire Size AWG 8
Pin Length 9mm
Temperature Range To +125°C
Wall Thickness 1.1mm

Reviews

Be the first to submit a review

Trustpilot