Vogt 3702 Parallel Connector 4-6mm² Non-Insulated Sn-Plated E-CU

Image Representative of Range

Vogt 3702 Parallel Connector 4-6mm² Non-Insulated Sn-Plated E-CU

MPN
3702
EAN-13
2050000409899
Order Code
13-3808
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.227
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

Vogt Verbindungstechnik manufactures the 3702 parallel connector suitable for 4 mm² to 6 mm² wires. This metal, non-insulated crimp connector is typically used for secure electrical splicing in a variety of applications. It serves well in environments requiring reliable electrical connections in components and connectors.
Type Parallel connector
Wire Gauge 4-6mm²
Colour Metal
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Dimensions ØD1 x L x S 3.6 x 7 x 1 mm
Inside Diameter 3.6mm
Insulation Not insulated
Material E-Cu Sn
max. cross section 6mm²
Maximum Wire Size AWG 10
Min. cross section 4mm²
Pin Length 7mm
Temperature Range To +125°C
Wall Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot